
Analog RF/IF Gain and Phase Detector operating up to 2.7 GHz. Features a 60ns response time and a 5.5V operating supply voltage. Packaged in a TSSOP with tin, matte contact plating, this surface mount component is supplied on tape and reel. It operates within a temperature range of -40°C to 85°C.
Analog Devices AD8302ARUZ-RL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Frequency | 2.7GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 19mA |
| Operating Supply Current | 19mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Response Time | 60ns |
| RoHS Compliant | Yes |
| Weight | 0.004949oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8302ARUZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
