Analog Devices AD8303ARZ technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 71KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8303ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
