
Analog Devices AD8303ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Differential Output | No |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Number of D/A Converters | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8303ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
