Analog Devices AD8304ARU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 20mV |
| Input Resistance | 35MR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 270mW |
| Quiescent Current | 4.5mA |
| RoHS Compliant | No |
| Supply Current | 4.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8304ARU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.