
The AD8304ARU-REEL is a low-noise amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. The amplifier has a power dissipation of 270mW and a quiescent current of 4.5mA. It is available in a TSSOP package and is suitable for surface mount applications.
Analog Devices AD8304ARU-REEL technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 20mV |
| Input Resistance | 35MR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 270mW |
| Quiescent Current | 4.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8304ARU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.