The AD8305ACPZ is a 16-pin quad op-amp from Analog Devices, featuring a 3x3mm LFCSP-16 package. It operates over a temperature range of -40°C to 85°C and is suitable for industrial applications. The device has a nominal supply voltage of 5V and a maximum supply voltage of 12V. It has a quad terminal position and a JEDEC package code of S-XQCC-N16. The AD8305ACPZ is a single-function device with 16 pins.
Analog Devices AD8305ACPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 3 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8305ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.