
This logarithmic converter IC features a 100 dB dynamic range, accurately measuring currents from 10 nA to 1 mA. It operates with a single supply voltage between 3V and 12V, or a dual supply from ±1.5V to ±6V. The device boasts a low input bias current of 400 nA and an input resistance of 35 MΩ. Packaged in an LFCSP EP with tin-matte plating, this surface-mount component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Analog Devices AD8305ACPZ-R2 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 20mV |
| Input Resistance | 35MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 5.4mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 5.4mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8305ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
