The AD8306ACHIPS is an industrial-grade special purpose amplifier from Analog Devices. It features a supply voltage range of 2.7V to 6.5V and operates within a temperature range of -40°C to 85°C. This amplifier has 16 terminals and is available in a die package type. It has a single function and is suitable for use in industrial applications.
Analog Devices AD8306ACHIPS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N16 |
| Pin Count | 0 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8306ACHIPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.