
Analog Devices AD8306AR-REEL technical specifications.
| Package/Case | SOIC N |
| Input Resistance | 1.2kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 6 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Quiescent Current | 16mA |
| RoHS Compliant | No |
| Voltage Gain | 90dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8306AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.