
High precision limiting logarithmic amplifier operating from 5 MHz to 400 MHz with a 400 MHz -3dB bandwidth. Features 100 dB dynamic range, 90 dB voltage gain, and a 73 ns response time. This single-channel, surface-mount integrated circuit offers a 1.2 kΩ input resistance and operates with a 2.7V to 6.5V supply voltage, consuming 16 mA nominal supply current. Packaged in a tape and reel with tin, lead contact plating, it has a maximum power dissipation of 800 mW and an operating temperature range of -40°C to 85°C.
Analog Devices AD8306AR-REEL7 technical specifications.
| -3db Bandwidth | 400MHz |
| Bandwidth | 400MHz |
| Package/Case | R |
| Contact Plating | Tin, Lead |
| Input Resistance | 1.2kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 16mA |
| Number of Channels | 1 |
| Number of Elements | 6 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Quiescent Current | 16mA |
| Response Time | 73ns |
| RoHS Compliant | No |
| Supply Current | 16mA |
| Voltage Gain | 90dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8306AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
