
DC to 500 MHz logarithmic amplifier with 92 dB dynamic range. Features a 500 MHz -3dB bandwidth and 400 ns response time. Operates from a 2.7V to 5.5V supply voltage with a typical 8mA supply current. Surface mount package with 1.1 kΩ input resistance and 500 µV input offset voltage.
Analog Devices AD8307AR technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | R |
| Height | 1.5mm |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 1.1kR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Number of Channels | 1 |
| Number of Elements | 6 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 50mW |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Response Time | 400ns |
| RoHS Compliant | No |
| Supply Current | 8mA |
| Voltage Gain | 85.8dB |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8307AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
