
Logarithmic amplifier with a DC to 500 MHz bandwidth and 92 dB dynamic range. Features a 1.1 kΩ input resistance, 500 µV input offset voltage, and 25 µA input bias current. Operates from a 2.7V to 5.5V supply with a nominal supply current of 8mA. Packaged in a surface-mount R case with tin-lead contact plating, suitable for tape and reel packaging.
Analog Devices AD8307AR-REEL7 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | R |
| Contact Plating | Tin, Lead |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 1.1kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 6 |
| Operating Supply Current | 8mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 50mW |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Response Time | 400ns |
| RoHS Compliant | No |
| Supply Current | 8mA |
| Voltage Gain | 85.8dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8307AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
