
This single-channel logarithmic amplifier operates from DC to 500 MHz, featuring a 3dB bandwidth of 500MHz and a voltage gain of 85.8dB. Designed for surface mount applications, it offers a response time of 400ns and a maximum power dissipation of 500mW. Operating within a supply voltage range of 2.7V to 5.5V, this component has a nominal supply current of 8mA. The amplifier is housed in a compact R package with dimensions of 5mm (length) x 4mm (width) x 1.5mm (height).
Analog Devices AD8307ARZ-RL7 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | R |
| Height | 1.5mm |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 1.1kR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Number of Channels | 1 |
| Number of Elements | 6 |
| Operating Supply Current | 8mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 50mW |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Response Time | 400ns |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Voltage Gain | 85.8dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8307ARZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
