
Analog Devices AD8309-EVALZ technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | TSSOP |
| Evaluation Kit | Yes |
| Frequency | 500MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 16mA |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Power Dissipation | 80mW |
| Reach SVHC Compliant | No |
| Response Time | 67ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8309-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.