
Analog Devices AD830AN technical specifications.
| Bandwidth | 85MHz |
| Package/Case | PDIP |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 14.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Unity Gain Bandwidth Product | 85MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD830AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.