
Single video amplifier IC featuring an 85MHz -3dB bandwidth and 85MHz gain bandwidth product. This through-hole component offers a 360V/µs slew rate and 25ns settling time. It operates with a dual supply voltage range up to ±16.5V and provides 50mA output current. The amplifier boasts a 90dB common mode rejection ratio and 86dB power supply rejection ratio. Packaged in an 8-pin PDIP, it operates from -40°C to 85°C.
Analog Devices AD830ANZ technical specifications.
| -3db Bandwidth | 85MHz |
| Bandwidth | 85MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 85MHz |
| Height | 3.43mm |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 16.5V |
| Max Input Voltage | 12.8V |
| Min Input Voltage | -12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14.5mA |
| Operating Supply Voltage | 16.5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 14.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 25ns |
| Slew Rate | 360V/µs |
| Supply Current | 14.5mA |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD830ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
