
Single-channel video amplifier with 85MHz -3dB bandwidth and 360V/µs slew rate. Features 90dB common mode rejection ratio and 1.5mV input offset voltage. Operates from a dual supply voltage range of 4V to 16.5V or a single supply of 8V to 33V. Housed in an 8-pin SOIC package for surface mounting, with tin-lead contact plating.
Analog Devices AD830AR technical specifications.
| -3db Bandwidth | 85MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 85MHz |
| Height | 1.5mm |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Voltage Noise Density | 27nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14.5mA |
| Output Current per Channel | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 14.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 360V/µs |
| Unity Gain Bandwidth Product | 85MHz |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD830AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
