
Analog Devices AD830AR-REEL technical specifications.
| Package/Case | SOIC N |
| Gain Bandwidth Product | 85MHz |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 14.5mA |
| RoHS Compliant | No |
| Unity Gain Bandwidth Product | 85MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD830AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
