
Analog Devices AD830AR-REEL7 technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 85MHz |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 14.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD830AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
