
Single-channel audio amplifier IC featuring an 85MHz -3dB bandwidth and 85MHz gain bandwidth product. This surface mount SOIC-8 package component offers a 90dB common mode rejection ratio and a 360V/µs slew rate. It operates with a supply voltage range of 4V to 33V, drawing 14.5mA quiescent current and delivering 50mA output current per channel. Input bias current is 10µA, with an input offset voltage of 1.5mV and input voltage noise density of 27nV/√Hz.
Analog Devices AD830ARZ-REEL technical specifications.
| -3db Bandwidth | 85MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 85MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Voltage Noise Density | 27nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14.5mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 14.5mA |
| RoHS Compliant | Yes |
| Slew Rate | 360V/µs |
| Unity Gain Bandwidth Product | 85MHz |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD830ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
