
Analog Devices AD8310-EVALZ technical specifications.
| -3db Bandwidth | 440MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 8mA |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 500uA |
| Packaging | Box |
| Power Dissipation | 80mW |
| Reach SVHC Compliant | No |
| Response Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8310-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
