The AD8310ACHIPS is an industrial-grade special purpose amplifier from Analog Devices, featuring a single function and 9 terminals in an upper position. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V, a maximum voltage of 5.5V, and a minimum voltage of 2.7V. The amplifier is packaged in a 0.745mm x 1.39mm die format, suitable for various applications.
Analog Devices AD8310ACHIPS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N9 |
| Width | 0.745 |
| Length | 1.39 |
| Pin Count | 0 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8310ACHIPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.