
Analog Devices AD8310ARM-REEL technical specifications.
| Package/Case | MSOP |
| Input Resistance | 1.2kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 6 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8310ARM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
