
Analog Devices AD8311ACBZ-P2 technical specifications.
| Lead Free | Contains Lead |
| Length | 950um |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 8.5mA |
| Operating Supply Current | 8.5mA |
| Packaging | Tape and Reel |
| Response Time | 150ns |
| RoHS Compliant | Yes |
| Thickness | 595um |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8311ACBZ-P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
