Analog Devices AD8313-EVALZ technical specifications.
| Evaluation Kit | Yes |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 13.7mA |
| Operating Supply Current | 13.7mA |
| Response Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8313-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.