
Logarithmic detector/controller operating from 0.1 GHz to 2.5 GHz. Features a 70 dB dynamic range, 84 dB voltage gain, and a 40 ns response time. This single-channel, surface-mount device is housed in a 3mm MSOP package with tin/lead contact plating. It operates from a 2.7V to 5.5V supply, drawing a nominal 14mA, and has a maximum power dissipation of 200mW. Minimum and maximum operating temperatures are -40°C and 85°C respectively.
Analog Devices AD8313ARM-REEL technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Frequency | 100MHz |
| Input Bias Current | 10uA |
| Input Resistance | 900R |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 14mA |
| Number of Channels | 1 |
| Number of Elements | 8 |
| Operating Supply Current | 13.7mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Response Time | 40ns |
| RoHS Compliant | No |
| Voltage Gain | 84dB |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8313ARM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
