Analog Devices AD8314ACP-EVAL technical specifications.
| Package/Case | 100 |
| Evaluation Kit | Yes |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4.5mA |
| Operating Supply Current | 4.5mA |
| Response Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8314ACP-EVAL to view detailed technical specifications.
No datasheet is available for this part.
