
Analog Devices AD8314ACP-EVALZ technical specifications.
| Evaluation Kit | Yes |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Mount | PCB |
| Nominal Supply Current | 4.5mA |
| Operating Supply Current | 4.5mA |
| Reach SVHC Compliant | No |
| Response Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8314ACP-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
