
RF detector and controller IC operating from 100 MHz to 2.7 GHz with a 45 dB dynamic range. Features a 70 ns response time and single channel operation. Housed in a 3mm MSOP package for surface mounting, it requires a 2.7V to 5.5V supply voltage and consumes 4.5mA nominal current. Maximum power dissipation is 200mW, with an operating temperature range of -40°C to 85°C.
Analog Devices AD8314ARMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.5mA |
| Number of Channels | 1 |
| Number of Elements | 4 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Response Time | 70ns |
| RoHS Compliant | Yes |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8314ARMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
