Analog Devices AD8315-EVAL technical specifications.
| Evaluation Kit | Yes |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Mount | PCB |
| Nominal Supply Current | 8.5mA |
| Operating Supply Current | 8.5mA |
| Response Time | 150ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8315-EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.