
Analog Devices AD8315ARM-REEL7 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 8.5mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8315ARM-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
