The AD8315ARMZ-REEL is an 8-terminal specialized IC from Analog Devices, with a nominal supply voltage of 2.7V. It operates within a temperature range of -30°C to 85°C. The device is packaged in a TSSOP-8 package, with a width and length of 3mm each. It has a single function and is designed for telecom applications.
Analog Devices AD8315ARMZ-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8315ARMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.