
Analog Devices AD8315ARMZ-RL technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 8.5mA |
| Operating Supply Current | 8.5mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Response Time | 150ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8315ARMZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
