
The AD8317-EVALZ is an evaluation kit with a nominal supply current of 22mA and an operating supply voltage of 5.5V. It operates at a frequency of 1MHz and has a response time of 6ns. The kit is packaged in bulk and has a power dissipation of 1mW. Note that the AD8317-EVALZ contains lead and is not Reach SVHC compliant.
Analog Devices AD8317-EVALZ technical specifications.
| Evaluation Kit | Yes |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 22mA |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 5.5V |
| Packaging | Bulk |
| Power Dissipation | 1mW |
| Reach SVHC Compliant | No |
| Response Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8317-EVALZ to view detailed technical specifications.
No datasheet is available for this part.
