Analog Devices AD8317ACHIPS technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 22mA |
| Operating Supply Current | 22mA |
| Power Dissipation | 1mW |
| Response Time | 6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8317ACHIPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.