
1 MHz to 10 GHz Log Detector/Controller IC featuring a 55dB dynamic range and 6ns response time. This single-channel, single-amplifier special purpose amplifier operates from a 3V to 5.5V supply voltage with a nominal supply current of 22mA. Housed in an LFCSP EP package for surface mounting, it offers 40kR input resistance and a 350mV input offset voltage. Maximum power dissipation is 730mW, with a maximum operating temperature of 85°C.
Analog Devices AD8317ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Dynamic Range | 55dB |
| Input Offset Voltage (Vos) | 350mV |
| Input Resistance | 40kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 730mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 22mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 1mW |
| Quiescent Current | 22mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 6ns |
| RoHS Compliant | Yes |
| Supply Current | 22mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8317ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
