
Analog Devices AD8318ACPZ technical specifications.
| Height | 0.83mm |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8318ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
