
The AD8318ACPZ-R2 is a surface mount amplifier from Analog Devices with a VQFN package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. The amplifier has a nominal supply current of 68mA and a power dissipation of 340mW. It has a response time of 10ns and is RoHS compliant.
Analog Devices AD8318ACPZ-R2 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Tin, Matte |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 68mA |
| Operating Supply Current | 68mA |
| Packaging | Cut Tape |
| Power Dissipation | 340mW |
| Resistance | 957R |
| Response Time | 10ns |
| RoHS Compliant | Yes |
| Thickness | 850um |
| Width | 2.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8318ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
