The AD8318ACPZ-WP is a surface mount amplifier from Analog Devices, packaged in a 3mm x 2.75mm LFCSP EP. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device is RoHS compliant and has a nominal supply current of 68mA. It is available in a tray packaging and has a power dissipation of 340mW.
Analog Devices AD8318ACPZ-WP technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Input Resistance | 957R |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 68mA |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 68mA |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Power Dissipation | 340mW |
| Resistance | 957R |
| Response Time | 10ns |
| RoHS Compliant | Yes |
| Thickness | 850um |
| Width | 2.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8318ACPZ-WP to view detailed technical specifications.
No datasheet is available for this part.