Analog Devices AD8318SCPZ-EP-R2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Pin Count | 16 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8318SCPZ-EP-R2 to view detailed technical specifications.
No datasheet is available for this part.