Analog Devices AD8318SCPZ-EP-WP technical specifications.
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Nominal Supply Current | 68mA |
| Operating Supply Current | 68mA |
| Power Dissipation | 340mW |
| Response Time | 10ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8318SCPZ-EP-WP to view detailed technical specifications.
No datasheet is available for this part.