
Analog Devices AD8319ACPZ-R2 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 1MHz |
| Input Resistance | 40kR |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 22mA |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 730mW |
| Radiation Hardening | No |
| Response Time | 6ns |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8319ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
