High-performance, low distortion mixer operating up to 500 MHz. Features 0 dB power gain and a 10.3 dB noise figure. This surface mount integrated circuit is housed in a PLCC package with tin/lead contact plating. It operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V and a supply current of 100mA. Maximum power dissipation is 1.2W, with an operating temperature range of -40°C to 85°C.
Analog Devices AD831AP technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Diode Type | MIXER |
| Frequency | 500MHz |
| Gain | 0dB |
| Height | 3.68mm |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 10.3dB |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5V |
| P1dB | 10dBm |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Power Gain | 0dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AD831 |
| Supply Current | 100mA |
| Width | 9.04mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD831AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.