
Analog Devices AD831AP-REEL technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.2W |
| Noise Figure | 10.3dB |
| Nominal Supply Current | 100mA |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5V |
| P1dB | 10dBm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD831AP-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
