Analog Devices AD831AP-REEL7 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Frequency | 500MHz |
| Gain | 0dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Noise Figure | 10.3dB |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5.5V |
| P1dB | 10dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Power Gain | 0dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AD831 |
| Supply Current | 100mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD831AP-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.