
High-performance RF mixer operating up to 500 MHz. Features 0 dB power gain and a 10.3 dB noise figure. Offers 10 dBm P1dB for excellent linearity. Packaged in PLCC with tin, matte contact plating, supplied on tape and reel. Operates from a 5.5V supply with 100mA current consumption. Suitable for applications requiring low distortion and a wide operating temperature range of -40°C to 85°C.
Analog Devices AD831APZ-REEL7 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Frequency | 500MHz |
| Gain | 0dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Noise Figure | 10.3dB |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5.5V |
| P1dB | 10dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Power Gain | 0dB |
| RoHS Compliant | Yes |
| Series | AD831 |
| Supply Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD831APZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
