Analog Devices AD8321AR technical specifications.
| Bandwidth | 235MHz |
| Package/Case | SOIC W |
| Input Resistance | 820R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9V |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| RoHS Compliant | No |
| Unity Gain Bandwidth Product | 120MHz |
| Voltage Gain | 26.75dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8321AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
