The AD8321AR-REEL is a single-channel surface mount bus transceiver from Analog Devices, operating within a temperature range of -40°C to 85°C. It features an input resistance of 820R and a power dissipation of 900mW. The device is packaged in a SOIC-20 package type and is available in tape and reel packaging. It is not RoHS compliant.
Analog Devices AD8321AR-REEL technical specifications.
| Package/Case | SOIC W |
| Input Resistance | 820R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9V |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| RoHS Compliant | No |
| Unity Gain Bandwidth Product | 120MHz |
| Voltage Gain | 26.75dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8321AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
