
Analog Devices AD8323ARUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Input Resistance | 1.6kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| RoHS Compliant | Yes |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 54.5dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8323ARUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.