Analog Devices AD8324ACP-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Input Resistance | 1.1kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Dissipation | 776mW |
| RoHS Compliant | No |
| Voltage Gain | 60dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8324ACP-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.